
This 30 Series SPST off-mom panel mount switch from Grayhill features a round, button actuator with a yellow color and a length of 6.48mm. It has a maximum current rating of 1A and a maximum operating temperature of 85°C. The switch is designed for panel mount through hole applications and is RoHS compliant. It can withstand 1 million electrical cycles and has a voltage rating of 220V AC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 30-05-01-502-06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Yellow |
| Actuator Length | 6.48mm |
| Actuator Material | ACRYLONITRILE BUTADIENE STYRENE |
| Actuator Type | Round, Button |
| Electrical Life | 1000000Cycles |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Mount | Panel, Front, Through Hole |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 30 |
| Switch Function | Off-Mom |
| Termination | Turret |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 30-05-01-502-06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
