
The 30-05-01-502-07 is a SPST off-mom panel mount switch rated for 220V and 1A. It has a maximum operating temperature range of -40°C to 85°C. The switch is available in a panel mount through hole configuration and is compliant with RoHS regulations.
Grayhill 30-05-01-502-07 technical specifications.
| Actuator Color | Black |
| Actuator Length | 6.48mm |
| Actuator Material | ACRYLONITRILE BUTADIENE STYRENE |
| Actuator Type | Round, Button |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 220V |
| Electrical Life | 1000000Cycles |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Mount | Panel, Front, Through Hole |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 30 |
| Switch Function | Off-Mom |
| Termination | Turret |
| Throw Configuration | SPST |
| Voltage Rating | 220V |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 30-05-01-502-07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.