Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 30-05-01-502-0707 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Diameter | 0.312inch |
| Package/Case | 0707 |
| Contact Current Rating | 1A |
| Reach SVHC Compliant | Unknown |
| Series | 30 |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 30-05-01-502-0707 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.