
Illuminated pushbutton switch featuring a momentary SPST contact configuration and a green, round nylon/glass actuator. Rated for 150mA at 24VDC, this panel-mount switch offers a straight, solder lug termination and a 17.5mm diameter. It boasts an electrical and mechanical life of 500,000 cycles, operating within a temperature range of -40°C to 80°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 30-102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Green |
| Actuator Length | 2.03mm |
| Actuator Material | Nylon, Glass |
| Actuator Type | Round, Button |
| Contact Current Rating | 150mA |
| Contact Plating | Gold |
| Depth | 17.53mm |
| Diameter | 17.5mm |
| Electrical Life | 500000Cycles |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 17.53mm |
| Max Current Rating | 150mA |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 30 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 30-102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
