
Illuminated pushbutton switch featuring a momentary, SPST contact configuration. Rated for 0.15A at 24VDC, this panel-mount switch boasts a gold-plated brass contact for reliable performance. The orange nylon and glass actuator is round with a 2.03mm length, and the unit offers a mechanical and electrical life of 500,000 cycles. Operating within a temperature range of -40°C to 80°C, this RoHS compliant component is UL and CSA approved.
Grayhill 30-104 technical specifications.
| Actuator Color | Orange |
| Actuator Length | 2.03mm |
| Actuator Material | Nylon, Glass |
| Actuator Type | Round, Button |
| Approvals | UL, CSA |
| Color | Orange |
| Contact Current Rating | 150mA |
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 24V |
| Current Rating | 150mA |
| Depth | 17.53mm |
| Diameter | 17.5mm |
| Electrical Life | 500000Cycles |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 17.53mm |
| Max Current Rating | 150mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 500000Cycles |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 30 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 30-104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
