
Illuminated pushbutton switch featuring a blue, round, nylon and glass actuator with a 2.03mm length. This SPST momentary contact switch offers a 24VDC rating and a maximum current of 150mA, with gold-plated contacts for reliable performance. Designed for panel mounting with snap-in capability, it provides solder lug termination and boasts both electrical and mechanical life cycles of 500,000. Operating within a temperature range of -40°C to 80°C, this RoHS compliant component is lead-free and features blue illumination.
Grayhill 30-105 technical specifications.
| Actuator Color | Blue |
| Actuator Length | 2.03mm |
| Actuator Material | Nylon, Glass |
| Actuator Type | Round, Button |
| Contact Plating | Gold |
| Depth | 17.53mm |
| Electrical Life | 500000Cycles |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 17.53mm |
| Max Current Rating | 150mA |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 30 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 30-105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.