
Illuminated pushbutton switch, SPST-NO, 1A contact current rating at 115V AC. Features a red polycarbonate actuator with a 3.81mm length, mounted directly to a panel. Offers a straight orientation with solder termination and a 9.53mm diameter. Rated for 500,000 electrical cycles, operating between -40°C and 85°C, and is RoHS compliant.
Grayhill 30-15 technical specifications.
| Actuator Color | Red |
| Actuator Length | 3.81mm |
| Actuator Material | Polycarbonate |
| Approvals | UL, CSA |
| Contact Current Rating | 1A |
| Current Rating | 1A |
| Depth | 9.53mm |
| Diameter | 9.53mm |
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Mount | Panel |
| Number of Poles | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 30 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 30-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.