
This 30 Series SPST Off-Mom panel mount switch from Grayhill features a current rating of 1A and a voltage rating of 115V AC. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch is RoHS compliant and has a packaging type of bulk with wire leads for termination. It is designed for use in applications requiring a high level of electrical life, with a rating of 500,000 cycles.
Grayhill 30-15-EW technical specifications.
| Current Rating | 1A |
| Electrical Life | 500000Cycles |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 30 |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 30-15-EW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
