The 30-16BLK is a 14.29mm panel mount SPST switch with a current rating of 1A and a maximum operating voltage of 220V AC. It has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. The switch is made of polyester and is RoHS compliant. It is available in bulk packaging and has a termination of solder. The switch has a throw configuration of SPST and a switch function of off-on.
Grayhill 30-16BLK technical specifications.
| Actuator Material | Polyester |
| Current Rating | 1A |
| Depth | 14.29mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 14.29mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 30 |
| Switch Function | Off-On |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 30-16BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
