
The 30-16BLK-E is a SPST panel mount switch from Grayhill with a current rating of 1A and a voltage rating of 115V AC. It features an epoxy package and is designed for use in a variety of applications. The switch has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. It is RoHS compliant and has an electrical life of 100,000 cycles.
Grayhill 30-16BLK-E technical specifications.
| Package/Case | Epoxy |
| Current Rating | 1A |
| Electrical Life | 100000Cycles |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 30 |
| Switch Function | Off-On |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 30-16BLK-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
