
The 30 Series SPST Panel Mount Switch is a 1A rated device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a throw configuration of SPST and a termination of solder. The switch is packaged in epoxy and is RoHS compliant. It has an electrical life of 100000 cycles and is rated for 115V AC.
Grayhill 30-16RED-E technical specifications.
| Package/Case | Epoxy |
| Current Rating | 1A |
| Electrical Life | 100000Cycles |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 30 |
| Switch Function | Off-On |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 30-16RED-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.