
Illuminated Pushbutton Switch, SPST-NO, 1A contact current rating, 220V AC voltage rating. Features a black nylon round button actuator with a 9.96mm length. Offers a straight, solder termination and panel mount orientation. Rated for 200,000 electrical cycles, operating between -40°C and 85°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Actuator Color | Black |
| Actuator Length | 9.96mm |
| Actuator Material | Nylon |
| Actuator Type | Round, Button |
| Contact Current Rating | 1A |
| Contact Material | Brass, Silver |
| Contact Voltage Rating (AC) | 220V |
| Current Rating | 1A |
| Depth | 14.29mm |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Length | 14.29mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 30 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating | 220V |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |