
Illuminated pushbutton switch featuring a round nylon actuator. This SPST-NO switch offers a 1A contact current rating and a 115V AC voltage rating, with a maximum AC voltage of 220V. Designed for panel mounting with solder termination, it boasts an electrical life of 200,000 cycles and operates within a temperature range of -40°C to 85°C. Approvals include UL and CSA, and the component is RoHS compliant.
Grayhill 30-17RED technical specifications.
| Actuator Material | Nylon |
| Actuator Type | Round, Button |
| Approvals | UL, CSA |
| Contact Current Rating | 1A |
| Current Rating | 1A |
| Depth | 14.29mm |
| Diameter | 9.91mm |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Length | 14.29mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Mount | Panel |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 30 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 30-17RED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.