
This round panel mount pushbutton switch features a current rating of 1A and a voltage rating of 115V AC. It is constructed with epoxy and has a maximum operating temperature range of -40 to 85°C. The switch is designed for panel mounting and has a termination of solder. It is compliant with RoHS regulations and has an electrical life of 200,000 cycles.
Grayhill 30-17RED-E technical specifications.
| Actuator Type | Round, Button |
| Package/Case | Epoxy |
| Current Rating | 1A |
| Electrical Life | 200000Cycles |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 30 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 30-17RED-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.