
SPST momentary pushbutton switch with a red phenolic actuator, designed for panel mounting with a threaded body. Features brass, silver contacts rated for 1A at 220V AC and 20V DC, with a maximum AC voltage rating of 220V. Offers a 1A current rating and a 5A maximum current rating, with an electrical life of 6,000 cycles. Compliant with RoHS and lead-free standards, this switch operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Grayhill 30-1UL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 30-1UL technical specifications.
| Actuator Color | Red |
| Actuator Length | 3.81mm |
| Actuator Material | Phenolic |
| Approvals | UL, CSA |
| Contact Current Rating | 1A |
| Contact Material | Brass, Silver |
| Contact Voltage Rating (AC) | 220V |
| Contact Voltage Rating (DC) | 20V |
| Current Rating | 1A |
| Depth | 9.53mm |
| Electrical Life | 6000Cycles |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 30 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating | 220V |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 30-1UL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
