Illuminated pushbutton switch featuring a Single Pole Single Throw (SPST) configuration with momentary (on)-off function. This panel-mount switch offers a black phenolic actuator with a 3.81mm length and a red illumination color. Rated for 1A at 220V AC, it boasts a brass and silver contact material and an electrical life of 1,000,000 cycles. Operating within a temperature range of -40°C to 85°C, the switch has a 9.53mm diameter and depth, with straight solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 30-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Black |
| Actuator Length | 3.81mm |
| Actuator Material | Phenolic |
| Contact Current Rating | 1A |
| Contact Material | Brass, Silver |
| Contact Voltage Rating (AC) | 220V |
| Depth | 9.53mm |
| Diameter | 9.53mm |
| Electrical Life | 1000000Cycles |
| Illumination Color | Red |
| Length | 9.53mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 30 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating | 220V |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 30-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
