
This Grayhill panel mount switch has a current rating of 1A and a voltage rating of 115V AC. It features a SPST throw configuration and is rated for 1 million electrical cycles. The switch operates within a temperature range of -40°C to 85°C. It is available in bulk packaging and is compliant with RoHS regulations.
Grayhill 30-2-EW technical specifications.
| Current Rating | 1A |
| Electrical Life | 1000000Cycles |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 30 |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 30-2-EW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.