
This 24V 150mA SPST off-mom panel mount pushbutton switch from Grayhill features a round button contact type with a brass and gold contact material. It has a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. The switch is rated for 500,000 electrical cycles and 500,000 mechanical cycles. It is IP67 rated and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 30-200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Round, Button |
| Contact Current Rating | 150mA |
| Contact Material | Brass, Gold |
| Contact Voltage Rating (DC) | 24V |
| Current Rating | 150mA |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 500000Cycles |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | 30 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 30-200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
