Grayhill 30-200-3S technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 150mA |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 30 |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 30-200-3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
