
The 30-200C is a round button switch from Grayhill with a current rating of 150mA and a maximum operating temperature of 80°C. It is rated for 500,000 electrical and mechanical cycles and is compliant with IP67, waterproof, and dust tight ratings. The switch is designed for panel mount applications and has a termination of solder. It is also RoHS compliant and has a DC rated voltage of 24V.
Grayhill 30-200C technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 150mA |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 30 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 30-200C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.