Sign in to ask questions about the Grayhill 30-201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 30-201 technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 150mA |
| Contact Material | Brass, Gold |
| Contact Voltage Rating (DC) | 24V |
| Current Rating | 150mA |
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | 30 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 30-201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.