
The 30-201B is a round button switch from Grayhill with a current rating of 150mA and a maximum operating temperature of 80°C. It is rated for 500,000 electrical and mechanical cycles and is compliant with IP67, making it waterproof and dust tight. The switch has a SPST throw configuration and is terminated with solder. It is available in a panel mount package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 30-201B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 30-201B technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 150mA |
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 30 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 30-201B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
