The 30-201CE is a non-latching SPST switch with a curved round button actuator. It features a panel mount termination style and a maximum current rating of 0.15 amps at 24 volts DC. The switch has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. It is designed for use in a variety of applications, including industrial control panels and medical devices.
Checking distributor stock and pricing after the page loads.
Grayhill 30-201CE technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Round Button |
| Max Current Rating | 0.15@24VDCA |
| Max DC Voltage Rating | 24V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 500000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Panel Cutout Dimensions | 13.46(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.