This non-latching SPST pushbutton switch features a curved round button actuator and is designed for panel mount applications. It has a maximum current rating of 0.15 amps at 24 volts DC and a maximum DC voltage rating of 24 volts. The switch is rated for 500,000 electrical life cycles and has an operating temperature range of -40 to 85 degrees Celsius. The panel cutout dimensions are 13.46mm in diameter.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Round Button |
| Max Current Rating | 0.15@24VDCA |
| Max DC Voltage Rating | 24V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 500000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Panel Cutout Dimensions | 13.46(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |