
Illuminated pushbutton switch featuring a momentary SPST contact configuration. Rated for 0.15A at 24VDC, this panel-mount switch offers a gold-plated brass contact for reliable performance. It boasts an electrical and mechanical life of 500,000 cycles and is sealed to IP67 standards for waterproof and dust-tight operation. The orange, nylon and glass curved round button actuator extends 2.02mm, and termination is via solder lug.
Grayhill 30-204 technical specifications.
| Actuator Color | Orange |
| Actuator Length | 2.02mm |
| Actuator Material | Nylon, Glass |
| Actuator Type | Round, Button |
| Contact Current Rating | 150mA |
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 24V |
| Current Rating | 150mA |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 30 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 30-204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
