Switch Push Button N.O. SPST Curved Round Button 0.15A 24VDC Momentary Contact Panel Mount Solder Lug
Grayhill 30-204B technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.90.31 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Grayhill 30-204B to view detailed technical specifications.
No datasheet is available for this part.