This Curved Round Button SPST Panel Mount Switch has a maximum current rating of 0.15A at 24VDC and a maximum DC voltage rating of 24V. It features a solder lug termination style and is designed for panel mounting. The switch has a momentary contact function and an electrical life of 500,000 cycles. It operates within a temperature range of -40 to 85°C.
Grayhill 30-204B-12 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Round Button |
| Max Current Rating | 0.15@24VDCA |
| Max DC Voltage Rating | 24V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 500000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 30-204B-12 to view detailed technical specifications.
No datasheet is available for this part.