
The 30-204C is a round button switch from Grayhill with a current rating of 150mA and an electrical life of 500,000 cycles. It operates within a temperature range of -40°C to 80°C and is rated for a maximum voltage of 24V DC. This switch is designed for panel mount applications and features a waterproof and dust-tight IP67 rating. It is compliant with RoHS regulations and is available in a bulk packaging option.
Grayhill 30-204C technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 150mA |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 30 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 30-204C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.