Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 30-205 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Blue |
| Actuator Length | 2.02mm |
| Actuator Material | Nylon, Glass |
| Actuator Type | Round, Button |
| Contact Plating | Gold |
| Current Rating | 150mA |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 500000Cycles |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 30 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 30-205 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.