SPST momentary pushbutton switch with Off-(on) function. Features a black polyethylene round button actuator with a 7.52mm length. Rated for 1A contact current and 115V AC, with a maximum voltage rating of 220V AC. Offers a robust electrical life of 250,000 cycles and operates within a temperature range of -40°C to 85°C. Designed for panel mounting with a threaded body and straight solder termination. RoHS compliant.
Grayhill 30-251BLK technical specifications.
| Actuator Color | Black |
| Actuator Length | 7.52mm |
| Actuator Material | Polyethylene |
| Actuator Type | Round, Button |
| Contact Current Rating | 1A |
| Depth | 11.1mm |
| Electrical Life | 250000Cycles |
| Lead Free | Lead Free |
| Length | 11.1mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 30 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 30-251BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.