Grayhill 30-251BLK-E technical specifications.
| Actuator Material | Polyethylene |
| Actuator Type | Round, Button |
| Package/Case | Epoxy |
| Current Rating | 1A |
| Depth | 11.1mm |
| Electrical Life | 250000Cycles |
| Length | 11.1mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 30 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 30-251BLK-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.