Illuminated & Non-Illuminated Pushbutton Switch, SPST, momentary contact, rated for 5A at 220VAC. Features a black phenolic actuator with a 3.81mm length and brass/silver contacts. Designed for panel mounting with solder lug termination, offering a straight orientation and an electrical life of 6000 cycles. Operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 30-2UL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Black |
| Actuator Length | 3.81mm |
| Actuator Material | Phenolic |
| Contact Current Rating | 1A |
| Contact Material | Brass, Silver |
| Contact Voltage Rating (AC) | 220V |
| Current Rating | 5A |
| Depth | 9.53mm |
| Electrical Life | 6000Cycles |
| Length | 9.53mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 30 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating | 220V |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 30-2UL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
