
Illuminated & Non-Illuminated Pushbutton Switch featuring SPST momentary contact. Rated for 1A at 220VAC, with a 20VDC rating. Panel mount design with solder lug termination. Black polycarbonate actuator with 3.81mm length. Operating temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Grayhill 30-3 technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.81mm |
| Actuator Material | Polycarbonate |
| Approvals | UL, CSA |
| Contact Current Rating | 1A |
| Contact Material | Brass, Silver |
| Contact Voltage Rating (AC) | 220V |
| Contact Voltage Rating (DC) | 20V |
| Current Rating | 1A |
| Depth | 9.53mm |
| Diameter | 9.53mm |
| Electrical Life | 1000000Cycles |
| Height | 0.99inch |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Mount | Panel |
| Number of Poles | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 30 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating | 220V |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 30-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
