The 30-32RED switch is a SPST on-off pushbutton switch with a maximum current rating of 1A and a maximum voltage rating of 115V AC. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch is lead free and RoHS compliant, and is packaged in bulk. It has an electrical life of 100,000 cycles and is suitable for panel mounting.
Grayhill 30-32RED technical specifications.
| Actuator Material | Polyester |
| Depth | 14.29mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 14.29mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 30 |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 30-32RED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.