
Illuminated pushbutton switch featuring a SPST-NO contact configuration with a 1A current rating and 220V AC voltage rating. This panel-mount switch offers a polycarbonate actuator in black, measuring 3.81mm in length, and utilizes brass with silver contacts. Designed for a straight orientation with solder termination, it boasts an electrical life of 500,000 cycles and operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 30-37 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Black |
| Actuator Length | 3.81mm |
| Actuator Material | Polycarbonate |
| Contact Current Rating | 1A |
| Contact Material | Brass, Silver |
| Contact Voltage Rating (AC) | 220V |
| Current Rating | 1A |
| Depth | 9.53mm |
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 30 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating | 220V |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 30-37 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
