
The 30-6-EW is a panel mount SPST on-momentary switch with a current rating of 1A and a voltage rating of 115V AC. It has an electrical life of 1,000,000 cycles and operates within a temperature range of -40°C to 85°C. The switch is RoHS compliant and is packaged in bulk with wire leads. It is a part of the 30 series and is suitable for use in various applications.
Grayhill 30-6-EW technical specifications.
| Current Rating | 1A |
| Electrical Life | 1000000Cycles |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 30 |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 30-6-EW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
