
This panel mount switch features a square actuator type with a current rating of 150mA and a maximum operating temperature of 85°C. It is designed for use with a DC rated voltage of 5V and has a minimum operating temperature of -40°C. The switch has a throw configuration of SPST and is terminated with PC pins. It is RoHS compliant and has an electrical life of 1,000,000 cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 30-601-A-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Square, Button |
| Current Rating | 150mA |
| Depth | 20.32mm |
| Electrical Life | 1000000Cycles |
| Length | 25.81mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in, Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 30 |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 30-601-A-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
