
This 5V SPST off-momentary panel-mount switch features a square actuator and is rated for 1,000,000 cycles. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch is available in bulk packaging with wire leads and is part of the 30 series. It is designed for use in applications where a simple on/off function is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 30-601-A-07-EW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Square, Button |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| Series | 30 |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 30-601-A-07-EW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
