
The 30-601BLK-EW is a 5V rated, 150mA current capable, SPST off-mom panel switch from Grayhill. It features a million cycle electrical life and operates within a -40°C to 85°C temperature range. The switch is available in bulk packaging with wire leads and is compliant with RoHS regulations.
Grayhill 30-601BLK-EW technical specifications.
| Current Rating | 150mA |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 30 |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 30-601BLK-EW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.