Illuminated pushbutton switch featuring a red polycarbonate actuator with a 3.81mm length. SPST-NO (Single Pole Single Throw - Normally Open) configuration with a 1A contact current rating and brass, gold contacts. Offers a 5V DC rated voltage and a 220V AC voltage rating, with a maximum DC voltage of 20V and a maximum current rating of 150mA. Designed for panel mounting with straight solder termination, boasting an electrical life of 1,000,000 cycles and operating within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 30-601RED datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Red |
| Actuator Length | 3.81mm |
| Actuator Material | Polycarbonate |
| Contact Current Rating | 1A |
| Contact Material | Brass, Gold |
| Contact Voltage Rating (AC) | 220V |
| Contact Voltage Rating (DC) | 20V |
| Depth | 9.53mm |
| Diameter | 9.53mm |
| Electrical Life | 1000000Cycles |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 30 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating | 220V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 30-601RED to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
