
This polycarbonate pushbutton switch features a current rating of 150mA and a maximum operating temperature of 85°C. It is designed for panel mount and has a maximum voltage rating of 20V. The switch has a DC rated voltage of 5V and is available in a bulk packaging option. The switch is RoHS compliant and has an electrical life of 1,000,000 cycles.
Checking distributor stock and pricing after the page loads.
| Actuator Material | Polycarbonate |
| Package/Case | Epoxy |
| Current Rating | 150mA |
| Depth | 9.53mm |
| Electrical Life | 1000000Cycles |
| Length | 9.53mm |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 30 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 5V |
| RoHS | Compliant |