Sign in to ask questions about the Grayhill 30-6UL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 30-6UL technical specifications.
| Actuator Color | Red |
| Actuator Length | 3.81mm |
| Actuator Material | Phenolic |
| Depth | 9.53mm |
| Electrical Life | 6000Cycles |
| Length | 9.53mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 30 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 30-6UL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
