
This red round pushbutton switch has a diameter of 6.35mm and a size of 4.8mm. It operates within a temperature range of -40°C to 85°C and is manufactured with lead-free materials. The switch is packaged in bulk and is not radiation hardened. It is not compliant with Reach SVHC regulations.
Grayhill 30B1012-5 technical specifications.
| Color | Red |
| Diameter | 6.35mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Shape | Round |
| Size | 4.8mm |
| Switch Type | Pushbutton |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 30B1012-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.