Grayhill 30B1012-8 technical specifications.
| Color | White |
| Diameter | 6.35mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Solder |
| Packaging | Bulk |
| Radiation Hardening | No |
| Shape | Round |
| Size | 4.8mm |
| Switch Type | Pushbutton |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 30B1012-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.