
This brass hardware mount switch is designed for use in a variety of applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch is lead free and is packaged in bulk. It is not radiation hardened and is not compliant with Reach SVHC regulations.
Grayhill 30C1023-1 technical specifications.
| Lead Free | Lead Free |
| Material | Brass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Hardware |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 30 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 30C1023-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.