Grayhill 30M4070-2 technical specifications.
| Color | Clear |
| Lead Free | Lead Free |
| Material | Rubber, Silicone |
| Mount | Panel, Front |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 30 |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 30M4070-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
