
Illuminated pushbutton switch featuring a momentary, double pole single throw (DPST) or single pole single throw (SPST) contact configuration. Rated for 0.15A at 28VDC, this switch offers a gold-plated bronze and brass contact material for reliable performance. The black polyester plunger actuator extends 2.29mm, with a total component depth of 12.45mm. Designed for through-hole mounting with right-angle PC pin termination, it boasts an electrical life of 100,000 cycles and operates within a temperature range of -40°C to 85°C. This lead-free and RoHS compliant component is UL approved.
Grayhill 32-01 technical specifications.
| Actuator Color | Black |
| Actuator Length | 2.29mm |
| Actuator Material | Polyester |
| Actuator Type | PLUNGER |
| Approvals | UL |
| Contact Current Rating | 150mA |
| Contact Material | Bronze, Gold, Brass |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 28V |
| Current Rating | 150mA |
| Depth | 12.45mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Number of Poles | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 32 |
| Termination | PC Pins |
| Throw Configuration | DPST, SPST |
| Voltage Rating | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 32-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
