
Switch Push Button N.O./N.C. DPST Round Plunger 0.15A 28VDC Momentary Contact Thru-Hole PC Pins
Checking distributor stock and pricing after the page loads.
Grayhill 32-01-2-AA technical specifications.
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | 32 |
| Termination | PC Pin |
| Throw Configuration | DPST |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
No datasheet is available for this part.