
Illuminated pushbutton switch featuring a momentary contact, SPST/DPST throw configuration, and a round plunger actuator. Rated for 0.15A at 28VDC, this through-hole mounted component utilizes gold-plated brass contacts for reliable performance. Designed for PCB integration, it offers an electrical life of 100,000 cycles and operates within a temperature range of -40°C to 85°C. This RoHS compliant switch is UL approved and features LED illumination.
Grayhill 32-02 technical specifications.
| Actuator Color | Black |
| Actuator Length | 2.29mm |
| Actuator Material | Polyester |
| Actuator Type | PLUNGER |
| Approvals | UL |
| Contact Current Rating | 150mA |
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 28V |
| Current Rating | 150mA |
| Electrical Life | 100000Cycles |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PCB |
| Number of Poles | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 32 |
| Termination | PC Pin |
| Throw Configuration | DPST, SPST |
| Voltage Rating | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 32-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
