This 28V DC rated pushbutton switch features a bronze contact material with gold plating, supporting up to 100,000 electrical cycles. It is available in a through hole package, suitable for bulk mounting. The switch operates within a temperature range of -40°C to 85°C and is suitable for use in applications where LED illumination is required.
Checking distributor stock and pricing after the page loads.
Grayhill 32-02-2-AA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | 32 |
| Termination | PC Pin |
| Throw Configuration | DPST, SPST |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.
